-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three phase motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8374
|
Newark | Ic, Motor Driver, Three Phase, Motor Type:Three Phase Dc Brushless, No. Of Outputs:3Outputs, Output Current:5A, Output Voltage:52V, Driver Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:7V, Supply Voltage Max:42V, Operating Rohs Compliant: Yes |Stmicroelectronics L6234PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$5.6700 / $7.9400 | Buy Now |
DISTI #
56P8489
|
Newark | Motion Control & Automation |Stmicroelectronics L6234PD Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 | Buy Now |
DISTI #
497-2944-5-ND
|
DigiKey | IC MOTOR DRIVER 7V-52V 20POWERSO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
534 In Stock |
|
$3.9693 / $7.2700 | Buy Now |
DISTI #
L6234PD
|
Avnet Americas | 3-Phase Brushless DC Motor Controller 42V 20-Pin PowerSO Tube - Rail/Tube (Alt: L6234PD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$3.9451 / $4.4893 | Buy Now |
DISTI #
511-L6234PD
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Three Phase Motor RoHS: Compliant | 1648 |
|
$4.5300 / $7.1500 | Buy Now |
|
STMicroelectronics | Three phase motor driver RoHS: Compliant Min Qty: 1 | 1648 |
|
$4.5200 / $7.0100 | Buy Now |
|
Future Electronics | L6234 Series 42 V 4 A 2.3 W Surface Mount Three Phase Motor Driver - POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 31 Container: Tube | 527Tube |
|
$4.3200 / $4.7600 | Buy Now |
|
Future Electronics | L6234 Series 42 V 4 A 2.3 W Surface Mount Three Phase Motor Driver - POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 310Tube |
|
$4.3200 / $5.0300 | Buy Now |
DISTI #
L6234PD
|
Avnet Americas | 3-Phase Brushless DC Motor Controller 42V 20-Pin PowerSO Tube - Rail/Tube (Alt: L6234PD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$3.9451 / $4.4893 | Buy Now |
DISTI #
L6234PD
|
TME | IC: driver, motor controller, PowerSO20, 4A, Ch: 3, 150kHz, 7÷42V Min Qty: 1 | 76 |
|
$5.5400 / $8.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6234PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6234PD
STMicroelectronics
Three phase motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 42 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for L6234PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6234PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6234PD013TR | Three phase motor driver | STMicroelectronics | L6234PD vs L6234PD013TR |