-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5A High Side Driver Intelligent Power Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8495
|
Newark | Motion Control & Automation |Stmicroelectronics L6370D Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-L6370D-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 PWRSO20 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
930 In Stock |
|
$4.9859 / $8.7900 | Buy Now |
DISTI #
L6370D
|
Avnet Americas | Power Switch Hi Side 2.5A 20-Pin PowerSO Tube - Rail/Tube (Alt: L6370D) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.7720 / $5.4302 | Buy Now |
DISTI #
511-L6370D
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.5A Intel Power Sw RoHS: Compliant | 157 |
|
$4.9800 / $8.7900 | Buy Now |
|
STMicroelectronics | 2.5A High Side Driver Intelligent Power Switch RoHS: Compliant Min Qty: 1 | 157 |
|
$5.6100 / $8.6100 | Buy Now |
|
Future Electronics | L6370: 35 V 2.5 A High-Side Driver Industrial Intelligent Power Switch-PowerSO-20 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.2200 / $5.4400 | Buy Now |
|
Future Electronics | L6370: 35 V 2.5 A High-Side Driver Industrial Intelligent Power Switch-PowerSO-20 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.2200 / $5.3400 | Buy Now |
|
Future Electronics | L6370: 35 V 2.5 A High-Side Driver Industrial Intelligent Power Switch-PowerSO-20 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.2200 / $5.3500 | Buy Now |
|
Bristol Electronics | 1033 |
|
RFQ | ||
DISTI #
L6370D
|
Avnet Americas | Power Switch Hi Side 2.5A 20-Pin PowerSO Tube - Rail/Tube (Alt: L6370D) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.7720 / $5.4302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6370D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6370D
STMicroelectronics
2.5A High Side Driver Intelligent Power Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-166, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for L6370D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6370D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6370QTR | 2.5 A single high-side smart power switch | STMicroelectronics | L6370D vs L6370QTR |
L6370Q | 2.5 A single high-side smart power switch | STMicroelectronics | L6370D vs L6370Q |