-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A High Side Driver Quad Intelligent Power Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7431
|
Newark | Driver, High-Side, 0.5A, Soic, Supply Voltage Min:9.5V, Supply Voltage Max:35V, No. Of Outputs:4Outputs, Output Voltage:-, Output Current:500Ma, Driver Case Style:Soic, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics L6376D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1619 |
|
$8.9000 / $12.2000 | Buy Now |
DISTI #
497-16162-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 PWRSO20 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
201 In Stock |
|
$5.7635 / $10.1600 | Buy Now |
DISTI #
L6376D
|
Avnet Americas | Power Switch Hi Side 0.5A 20-Pin PowerSO Tube - Rail/Tube (Alt: L6376D) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.5162 / $6.2771 | Buy Now |
DISTI #
18AC7431
|
Avnet Americas | Power Switch Hi Side 0.5A 20-Pin PowerSO Tube - Bulk (Alt: 18AC7431) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 145 Partner Stock |
|
$10.2500 / $12.4300 | Buy Now |
DISTI #
511-L6376D
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.5A Intel Power Sw RoHS: Compliant | 2127 |
|
$5.8800 / $10.0200 | Buy Now |
|
STMicroelectronics | 0.5A High Side Driver Quad Intelligent Power Switch RoHS: Compliant Min Qty: 1 | 2127 |
|
$6.8000 / $9.8200 | Buy Now |
|
Future Electronics | L6376 Series 35 V 0.5 A High Side Driver Power Switch SMT - PowerSO-20 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$6.0300 / $6.3000 | Buy Now |
|
Future Electronics | L6376 Series 35 V 0.5 A High Side Driver Power Switch SMT - PowerSO-20 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$6.0300 / $6.1900 | Buy Now |
DISTI #
L6376D
|
Avnet Americas | Power Switch Hi Side 0.5A 20-Pin PowerSO Tube - Rail/Tube (Alt: L6376D) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.5162 / $6.2771 | Buy Now |
DISTI #
18AC7431
|
Avnet Americas | Power Switch Hi Side 0.5A 20-Pin PowerSO Tube - Bulk (Alt: 18AC7431) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 145 Partner Stock |
|
$10.2500 / $12.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6376D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6376D
STMicroelectronics
0.5A High Side Driver Quad Intelligent Power Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, POWER, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |