-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage high and low side driver with bootstrap diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6211-5-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DIP Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Win Source Electronics | IC DRIVER HALF BRIDGE HV 8SOIC | 20000 |
|
$1.9410 / $2.9110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6384E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6384E
STMicroelectronics
High voltage high and low side driver with bootstrap diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Peak Current Limit-Nom | 0.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 16.6 V | |
Supply Voltage-Nom | 14.4 V | |
Surface Mount | NO | |
Technology | BCD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.3 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for L6384E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6384E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6384D013TR | 0.65A HALF BRDG BASED MOSFET DRIVER, PDSO8, SOP-8 | STMicroelectronics | L6384E vs L6384D013TR |