-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage high and low-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0504
|
Newark | Mosfet Driver, -45 To 125Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics L6387ED Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6055 |
|
$1.0200 | Buy Now |
DISTI #
497-14772-5-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
820 In Stock |
|
$0.6624 / $1.5000 | Buy Now |
DISTI #
L6387ED
|
Avnet Americas | MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Non-Inv 8-Pin SO N Tube - Rail/Tube (Alt: L6387ED) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$0.7038 / $0.7340 | Buy Now |
DISTI #
86W0504
|
Avnet Americas | MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Non-Inv 8-Pin SO N Tube - Bulk (Alt: 86W0504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 437 Partner Stock |
|
$1.1600 / $1.6400 | Buy Now |
DISTI #
511-L6387ED
|
Mouser Electronics | Gate Drivers HV H-Bridge driver RoHS: Compliant | 674 |
|
$0.6620 / $1.5000 | Buy Now |
|
STMicroelectronics | High voltage high and low-side driver RoHS: Compliant Min Qty: 1 | 674 |
|
$0.8700 / $1.4700 | Buy Now |
|
Future Electronics | L6387E Series 3.6 V 650 mA High Voltage High and Low-Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 1000Tube |
|
$0.9300 / $1.0500 | Buy Now |
|
Future Electronics | L6387E Series 3.6 V 650 mA High Voltage High and Low-Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.6750 | Buy Now |
|
Future Electronics | L6387E Series 3.6 V 650 mA High Voltage High and Low-Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.9300 | Buy Now |
DISTI #
L6387ED
|
Avnet Americas | MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Non-Inv 8-Pin SO N Tube - Rail/Tube (Alt: L6387ED) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$0.7038 / $0.7340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6387ED
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6387ED
STMicroelectronics
High voltage high and low-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Peak Current Limit-Nom | 0.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6387ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6387ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6387D | 0.65A HALF BRDG BASED MOSFET DRIVER, PDSO8, SO-8 | STMicroelectronics | L6387ED vs L6387D |