Datasheets
L6388ED by: STMicroelectronics

Overview of: L6388ED by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: L6388ED

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $1.6600
  • 10 $1.4920
  • 25 $1.4076
  • 100 $1.1991
  • 250 $1.1259
  • 500 $0.9852
  • 1,000 $0.9294
View this part on Avnet Americas
0 Tube
  • 2,000 $0.7887
  • 4,000 $0.7728
  • 8,000 $0.7568
  • 12,000 $0.7409
  • 16,000 $0.7249
  • 20,000 $0.7090
  • 200,000 $0.6931
View this part on Newark
0 Bulk
  • 500 $1.0400
View this part on RS
0 Package
  • 5 $1.7940
  • 10 $1.5210
View this part on RS
0 Tube
  • 5 $1.7940
  • 10 $1.5210
View this part on TME Electronic Components
1,365
  • 1 $2.6500
  • 5 $2.3700
  • 25 $2.1100
  • 100 $1.7400
View this part on ComS.I.T. USA
2,400
View this part on Avnet Europe
0
  • 100 $3.2195
  • 200 $2.9862
  • 400 $2.5196
  • 600 $2.2863
  • 800 $2.0717
  • 1,000 $1.8197
  • 10,000 $1.7078
View this part on Chip1Cloud
30,000
View this part on Farnell
0 Each
  • 1 $1.9453
  • 10 $1.6639
  • 100 $1.2969
  • 250 $1.2186
  • 500 $1.0412
  • 1,000 $0.9445
  • 3,000 $0.8919
  • 6,000 $0.8393

Part Details for: L6388ED

CAD Models

Part Data Attributes

L6388ED STMicroelectronics

Buy Now Datasheet

Compare Parts:

L6388ED STMicroelectronics HV high and low side driver with embedded bootstrap diode

Source Content uid L6388ED
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 52 Weeks
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Output Peak Current Limit-Nom 0.65 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 15 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 17 V
Supply Voltage-Nom 15 V
Surface Mount YES
Technology BCD
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Turn-off Time 0.22 µs
Turn-on Time 0.3 µs
Width 3.9 mm

Alternate Parts for: L6388ED

Part Number Description Manufacturer Compare
L6388ED013TR Drivers And Interfaces HV high and low side driver with embedded bootstrap diode STMicroelectronics L6388ED vs L6388ED013TR
L6388D Drivers And Interfaces 0.65A HALF BRDG BASED MOSFET DRIVER, PDSO8, SO-8 STMicroelectronics L6388ED vs L6388D
Part Number Description Manufacturer Compare
L6388E Drivers And Interfaces HV high and low side driver with embedded bootstrap diode STMicroelectronics L6388ED vs L6388E
L6388 Drivers And Interfaces 0.65A HALF BRDG BASED MOSFET DRIVER, PDIP8, DIP-8 STMicroelectronics L6388ED vs L6388
L6388ED013TR Drivers And Interfaces HV high and low side driver with embedded bootstrap diode STMicroelectronics L6388ED vs L6388ED013TR
L6388D Drivers And Interfaces 0.65A HALF BRDG BASED MOSFET DRIVER, PDSO8, SO-8 STMicroelectronics L6388ED vs L6388D

Related Parts

Update Alert Settings for: L6388ED by STMicroelectronics

  • Please alert me when L6388ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L6388ED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L6388ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L6388ED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L6388ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L6388ED by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.