-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage high and low-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6640
|
Newark | Ic Gate Driver, 2-Ch, 10V - 20V, Soic Rohs Compliant: Yes |Stmicroelectronics L6398DTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3474 |
|
$1.2000 / $2.2600 | Buy Now |
DISTI #
497-11127-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16575 In Stock |
|
$0.8401 / $1.9100 | Buy Now |
DISTI #
L6398DTR
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SO N T/R - Tape and Reel (Alt: L6398DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8925 / $0.9309 | Buy Now |
DISTI #
511-L6398DTR
|
Mouser Electronics | Gate Drivers 600V 290 mA Source 430 mA sink BCD RoHS: Compliant | 7016 |
|
$0.8400 / $1.9100 | Buy Now |
DISTI #
V36:1790_06552274
|
Arrow Electronics | Driver 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2339 | Americas - 5000 |
|
$0.8280 / $0.8419 | Buy Now |
|
STMicroelectronics | High voltage high and low-side driver RoHS: Compliant Min Qty: 1 | 7016 |
|
$1.1200 / $1.8700 | Buy Now |
|
Future Electronics | L6398 Series Dual 430 mA 20 V 120 Ohm High and Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
DISTI #
L6398DTR
|
TME | IC: driver, push-pull, SO8, -430÷290mA, 600V, Ch: 2, 800kHz Min Qty: 1 | 0 |
|
$1.1761 / $1.9032 | RFQ |
|
Ameya Holding Limited | L6398 Series Dual 430 mA 20 V 120 Ohm High and Low Side Driver - SOIC-8 | 23591 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 72500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6398DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6398DTR
STMicroelectronics
High voltage high and low-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |