-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully integrated microstepping motor driver with motion engine and SPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1884
|
Newark | Ind. & Power Conv. Rohs Compliant: Yes |Stmicroelectronics L6470HTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$4.6600 | Buy Now |
DISTI #
45AC7257
|
Newark | Motor Driver, Stepper, Htssop-28, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:3A, Output Voltage:45V, Ic Case/Package:Htssop, No. Of Pins:28Pins, Supply Voltage Min:-, Supply Voltage Max:3.3V, Qualification:-, Msl:-Rohs Compliant: Yes |Stmicroelectronics L6470HTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3395 |
|
$4.6000 / $5.4300 | Buy Now |
DISTI #
21T2064
|
Newark | Motion Control & Automation |Stmicroelectronics L6470HTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10812-1-ND
|
DigiKey | IC MTR DRV BIPLR 3.3/5V 28HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17169 In Stock |
|
$4.2016 / $7.6900 | Buy Now |
DISTI #
L6470HTR
|
Avnet Americas | Microstepping Motor Driver 3.3V 28-Pin HTSSOP T/R - Tape and Reel (Alt: L6470HTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$4.4640 / $4.6560 | Buy Now |
DISTI #
45AC7257
|
Avnet Americas | Microstepping Motor Driver 3.3V 28-Pin HTSSOP T/R - Product that comes on tape, but is not reeled (Alt: 45AC7257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 3460 Partner Stock |
|
$7.0600 / $9.1800 | Buy Now |
DISTI #
511-L6470HTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 8 - 45V 7.0A Bipolar dSPIN MicroStepping RoHS: Compliant | 16938 |
|
$4.2000 / $7.6900 | Buy Now |
|
STMicroelectronics | Fully integrated microstepping motor driver with motion engine and SPI RoHS: Compliant Min Qty: 1 | 16938 |
|
$4.9100 / $7.5400 | Buy Now |
|
Future Electronics | L6470H Series 45V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$4.1200 | Buy Now |
|
Future Electronics | L6470H Series 45V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6470HTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6470HTR
STMicroelectronics
Fully integrated microstepping motor driver with motion engine and SPI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.65 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |