-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully integrated microstepping motor driver with motion engine and SPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9793
|
Newark | Motor Driver, Microstpng, 7A, 36Powerso, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:3A, Output Voltage:45V, Driver Case Style:Soic, No. Of Pins:36Pins, Supply Voltage Min:3.3V, Supply Voltage Max:5V, Operating Rohs Compliant: Yes |Stmicroelectronics L6470PD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10609 |
|
$6.8400 / $10.5000 | Buy Now |
DISTI #
497-13416-ND
|
DigiKey | IC MOTOR DRIVER BIPLR 36POWERSSO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1226 In Stock |
|
$5.4540 / $9.6200 | Buy Now |
DISTI #
L6470PD
|
Avnet Americas | IGBT/MOSFET Driver, Single, Low Side, 5 A, 12 V to 40 V, 1.7 ns, 6 Pins, SOT-26 - Rail/Tube (Alt: L6470PD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$5.2200 / $5.9400 | Buy Now |
DISTI #
511-L6470PD
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers dSPIN 7.0A 8 - 45 V DMOS Motor Driver RoHS: Compliant | 1419 |
|
$5.9900 / $9.6200 | Buy Now |
|
STMicroelectronics | Fully integrated microstepping motor driver with motion engine and SPI RoHS: Compliant Min Qty: 1 | 1419 |
|
$6.1400 / $9.4300 | Buy Now |
|
Future Electronics | L6470PD Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver-POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 31 Container: Tube | 558Tube |
|
$5.7100 / $5.8600 | Buy Now |
|
Future Electronics | L6470PD Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver-POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$5.7100 / $6.0000 | Buy Now |
|
Future Electronics | L6470PD Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver-POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.7100 / $5.8400 | Buy Now |
DISTI #
L6470PD
|
Avnet Americas | IGBT/MOSFET Driver, Single, Low Side, 5 A, 12 V to 40 V, 1.7 ns, 6 Pins, SOT-26 - Rail/Tube (Alt: L6470PD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$5.2200 / $5.9400 | Buy Now |
DISTI #
L6470PD
|
TME | IC: driver, motor controller, PowerSO36, 3A, 8÷45V Min Qty: 1 | 285 |
|
$6.6800 / $10.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6470PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6470PD
STMicroelectronics
Fully integrated microstepping motor driver with motion engine and SPI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |