Part Details for L6472PD by STMicroelectronics
Results Overview of L6472PD by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6472PD Information
L6472PD by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for L6472PD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2309414
|
Farnell | MOTOR DRIVER, MICROSTPNG, 7A, 36POWERSO COO: MY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 9870 |
|
$7.9401 / $11.3374 | Buy Now |
|
DISTI #
L6472PD
|
Avnet Americas | Motor Driver/Controller, Two Phase Stepper, 8 V to 45 V, 4 Outputs, 3 A, 36 Pins, PowerSO - Rail/Tube (Alt: L6472PD) COO: Italy RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$8.9601 / $10.2401 | Buy Now |
|
DISTI #
70547886
|
RS | L6472PD STEPPER MOTOR CONTROLLER, 45 V 3A, 36-PIN POWERSO Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5300 / $12.3800 | RFQ |
|
|
STMicroelectronics | Fully integrated microstepping motor driver with motion engine and SPI COO: Italy RoHS: Compliant Min Qty: 1 | 691 |
|
$9.4000 / $15.2400 | Buy Now |
|
DISTI #
L6472PD
|
TME | IC: driver, motor controller, PowerSO36, 3A, 8÷45VDC, 800kHz, 55V Min Qty: 1 | 495 |
|
$4.9500 / $6.7900 | Buy Now |
|
DISTI #
L6472PD
|
Avnet Silica | Motor DriverController Two Phase Stepper 8 V to 45 V 4 Outputs 3 A 36 Pins PowerSO (Alt: L6472PD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 17 Weeks, 0 Days | Silica - 13733 |
|
Buy Now | |
|
|
Chip Stock | MotorDriver/Controller,TwoPhaseStepper,8Vto45V,4Outputs,3A,36Pins,PowerSO | 18700 |
|
RFQ | |
|
DISTI #
L6472PD
|
EBV Elektronik | Motor DriverController Two Phase Stepper 8 V to 45 V 4 Outputs 3 A 36 Pins PowerSO (Alt: L6472PD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | SPI PowerSO-36 Motor Drivers Controllers RoHS | 14 |
|
$8.5515 / $11.7293 | Buy Now |
|
|
Win Source Electronics | IC MTR DRV BIPLR 3.3V/5V 36PWRSO | 15200 |
|
$4.7507 / $7.1259 | Buy Now |
US Tariff Estimator: L6472PD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L6472PD
L6472PD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L6472PD Part Data Attributes
|
|
L6472PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6472PD
STMicroelectronics
Fully integrated microstepping motor driver with motion engine and SPI
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | SOIC | |
| Package Description | HSSOP, SSOP36,.56 | |
| Pin Count | 36 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Additional Feature | ALSO OPERATES AT 5 VOLT | |
| Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
| JESD-30 Code | R-PDSO-G36 | |
| JESD-609 Code | e3 | |
| Length | 15.9 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Output Current-Max | 7 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HSSOP | |
| Package Equivalence Code | SSOP36,.56 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.6 mm | |
| Supply Current-Max (Isup) | 0.65 mA | |
| Supply Voltage-Max (Vsup) | 45 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 36 V | |
| Surface Mount | YES | |
| Technology | NMOS | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 11 mm |
L6472PD Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VM pin is 45V, but it's recommended to keep it below 40V for reliable operation.
-
The value of the current sense resistors (R Sense) depends on the maximum current you want to sense. A good starting point is to use a value between 0.1 ohm and 1 ohm. You can use the formula: R Sense = (VREF / 2) / Imax, where VREF is the reference voltage (typically 2.5V) and Imax is the maximum current you want to sense.
-
The ENN pin is an active-low enable input that allows you to enable or disable the L6472PD. When ENN is low, the device is enabled, and when ENN is high, the device is disabled. You can use this pin to shut down the device when not in use to reduce power consumption.
-
To configure the L6472PD for microstepping mode, you need to set the M0, M1, and M2 pins accordingly. For example, for 16 microsteps, set M0=0, M1=1, and M2=0. You can refer to the datasheet for the complete truth table for microstepping mode.
-
The maximum frequency of the STEP input signal is 250 kHz. However, the actual frequency limit may be lower depending on the specific application and the motor being driven.