L64814NC-40
Description: Math Processor, CMOS, PPGA143,

Overview of L64814NC-40 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for L64814NC-40 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L64814NC-40 by Broadcom Limited

L64814NC-40
Broadcom Limited
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM LTD
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
29
Boundary Scan
NO
Clock Frequency-Max
40 MHz
External Data Bus Width
32
JESD-30 Code
S-PPGA-P143
JESD-609 Code
e0
Number of Terminals
143
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
PGA
Package Equivalence Code
PGA143,15X15
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Supply Current-Max
380 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Want to compare parts?
  1. L64814NC-40
    Broadcom Limited
    Math Processor, CMOS, PPGA143,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L64814NC-40 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L64814NC-40 by Broadcom Limited

Select Manufacturer
Which Manufacturer of L64814NC-40 would you like to use for your alert(s)?
  • Please alert me when L64814NC-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L64814NC-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L64814NC-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L64814NC-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L64814NC-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L64814NC-40 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: