-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transition mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9046
|
Newark | Pfc Controller, 22V, 8-Soic, Supply Voltage Min:10.3V, Supply Voltage Max:22V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:-, Duty Cycle (%):- Rohs Compliant: Yes |Stmicroelectronics L6562D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5410 / $0.9830 | Buy Now |
DISTI #
497-19600-ND
|
DigiKey | IC PFC CTRLR TRANSITION 1MHZ 8SO Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3959 In Stock |
|
$0.3225 / $0.9000 | Buy Now |
DISTI #
L6562D
|
Avnet Americas | Power Factor Correction CONTRLR 0.04mA 8-Pin SO N Tube - Rail/Tube (Alt: L6562D) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.3299 / $0.3441 | Buy Now |
DISTI #
511-L6562D
|
Mouser Electronics | Power Factor Correction - PFC Trans Mode PFC Cont RoHS: Compliant | 10794 |
|
$0.3210 / $0.9000 | Buy Now |
|
STMicroelectronics | Transition mode RoHS: Compliant Min Qty: 1 | 10794 |
|
$0.4100 / $0.8800 | Buy Now |
|
Future Electronics | L6562 Series 22 V 5 mA SMT Transition-Mode PFC Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.3150 / $0.3650 | Buy Now |
|
Bristol Electronics | 2559 |
|
RFQ | ||
|
Quest Components | POWER FACTOR CONTROLLER, 8 Pin, SOP | 118 |
|
$0.4838 / $0.7257 | Buy Now |
DISTI #
L6562D
|
Avnet Americas | Power Factor Correction CONTRLR 0.04mA 8-Pin SO N Tube - Rail/Tube (Alt: L6562D) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.3299 / $0.3441 | Buy Now |
|
Ameya Holding Limited | L6562 Series 22 V 5 mA SMT Transition-Mode PFC Controller - SOIC-8 | 18266 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6562D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6562D
STMicroelectronics
Transition mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BCDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6562D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6562D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6562DTR | Transition mode | STMicroelectronics | L6562D vs L6562DTR |