Part Details for L6563ATR by STMicroelectronics
Results Overview of L6563ATR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6563ATR Information
L6563ATR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L6563ATR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L6563ATR
|
Avnet Americas | Power Factor Correction PWM CONTRLR 0.05mA 14-Pin SOIC T/R - Tape and Reel (Alt: L6563ATR) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5936 / $0.6454 | Buy Now |
|
|
STMicroelectronics | Advanced transition-mode PFC controller COO: Singapore RoHS: Compliant Min Qty: 1 | 2643 |
|
$0.6700 / $1.2700 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 270 |
|
$0.5741 / $1.7940 | Buy Now |
|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
DISTI #
L6563ATR
|
IBS Electronics | L6563A SERIES 22 V 5.5 MA ADVANCED TRANSITION-MODE PFC CONTROLLER - SOIC-14 Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.7700 / $0.7910 | Buy Now |
|
DISTI #
L6563ATR
|
Avnet Silica | Power Factor Correction PWM CONTRLR 005mA 14Pin SOIC TR (Alt: L6563ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
|
DISTI #
L6563ATR
|
EBV Elektronik | Power Factor Correction PWM CONTRLR 005mA 14Pin SOIC TR (Alt: L6563ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: L6563ATR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L6563ATR
L6563ATR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L6563ATR Part Data Attributes
|
|
L6563ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6563ATR
STMicroelectronics
Advanced transition-mode PFC controller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Analog IC - Other Type | Power Factor Controller With Post Regulator | |
| Control Mode | Current/Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 22 V | |
| Input Voltage-Min | 10.3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 0.003 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 5.5 Ma | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.9 Mm |
Alternate Parts for L6563ATR
This table gives cross-reference parts and alternative options found for L6563ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6563ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L6563A | STMicroelectronics | $0.5924 | Advanced transition-mode PFC controller | L6563ATR vs L6563A |
L6563ATR Frequently Asked Questions (FAQ)
-
The L6563ATR can handle a maximum input voltage of 30V, but it's recommended to keep it below 28V for reliable operation.
-
The inductor value depends on the output voltage, output current, and switching frequency. A good starting point is to use the inductor selection guide in the datasheet or consult with an application note from STMicroelectronics.
-
The bootstrap capacitor (CBOOT) is used to generate the high-side gate drive voltage. The recommended value is 10nF to 22nF, but it may need to be adjusted based on the specific application and layout.
-
To ensure stability, follow the layout guidelines in the datasheet, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VCC and GND pins. Also, make sure the input voltage is well-regulated and the output voltage is properly filtered.
-
Yes, the L6563ATR can be used in a synchronous rectification configuration, but it requires additional external components and careful design to ensure proper operation.