-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-voltage resonant controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0522
|
Newark | High Volt Resonant Ctrl, -40 To 150Deg C, Ic Function:High Voltage Resonant Controller, Supply Voltage Min:8.85V, Supply Voltage Max:16V, Ic Package Type:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics L6599D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8393 |
|
$0.9810 | Buy Now |
DISTI #
497-19602-ND
|
DigiKey | IC RESONANT CONVRTR CTRLR 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
940 In Stock |
|
$1.1108 / $2.5200 | Buy Now |
DISTI #
L6599D
|
Avnet Americas | Soft Sw PWM Cntrlr 1-OUT PH SHIFT RES 500KHz 16-Pin SO N Tube - Rail/Tube (Alt: L6599D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.1040 / $1.2563 | Buy Now |
DISTI #
26M0522
|
Avnet Americas | Soft Sw PWM Cntrlr 1-OUT PH SHIFT RES 500KHz 16-Pin SO N Tube - Bulk (Alt: 26M0522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 1662 Partner Stock |
|
$1.6000 / $3.0000 | Buy Now |
DISTI #
511-L6599D
|
Mouser Electronics | Switching Controllers Hi Vltg resonant Controller RoHS: Compliant | 677 |
|
$1.1100 / $2.5200 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 677 |
|
$1.4700 / $2.4700 | Buy Now |
|
Future Electronics | L6599 Series 5 mA 500 kHz Surface Mount PWM Controller - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0900 / $1.2000 | Buy Now |
|
Future Electronics | L6599 Series 5 mA 500 kHz Surface Mount PWM Controller - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0900 / $1.2000 | Buy Now |
|
Future Electronics | L6599 Series 5 mA 500 kHz Surface Mount PWM Controller - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0900 / $1.2100 | Buy Now |
DISTI #
L6599D
|
Avnet Americas | Soft Sw PWM Cntrlr 1-OUT PH SHIFT RES 500KHz 16-Pin SO N Tube - Rail/Tube (Alt: L6599D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.1040 / $1.2563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6599D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6599D
STMicroelectronics
High-voltage resonant controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.85 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6599D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6599D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6599DTR | High-voltage resonant controller | STMicroelectronics | L6599D vs L6599DTR |