-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 2.5mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1394-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1351 In Stock |
|
$5.4625 / $8.1400 | Buy Now |
DISTI #
60235630
|
Verical | Conn Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2145 | Americas - 300 |
|
$6.3879 / $7.8934 | Buy Now |
DISTI #
80R9945
|
Newark | Connector, Power Entry, Jack, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall L712RAS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$5.6000 / $6.7300 | Buy Now |
DISTI #
70214401
|
RS | Right Angle Panel Mount DC Power Socket 5A 30 V dc Silver Plate IP68 2.5mm | Switchcraft L712RAS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 67 |
|
$4.0100 | Buy Now |
DISTI #
502-L712RAS
|
Mouser Electronics | DC Power Connectors Pwr Jack Sealed IP68 2.5mm R/A PC Mt lckg RoHS: Compliant | 207 |
|
$5.3000 / $7.4100 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2.5 mm - Panel Mount - Through Hole. RoHS: Compliant |
300 In Stock |
|
$5.1100 / $6.0500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$7.1780 / $11.6400 | Buy Now | |
DISTI #
L712RAS
|
TTI | DC Power Connectors Pwr Jack Sealed IP68 2.5mm R/A PC Mt lckg RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$5.3300 / $6.8300 | Buy Now |
DISTI #
000000000003147711
|
Sager | DC Power Connectors Pwr Jack Sealed IP68 2.5mm R/A PC Mt lckg Min Qty: 100 | 0 |
|
$4.2600 / $5.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L712RAS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L712RAS
Switchcraft Conxall
Circular DC Power Connector, 2.5mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Termination Type | SOLDER |