There are no models available for this part yet.
Overview of L77HDC62SVFM by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L77HDC62SVFM by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L77HDC62SVFM
|
Avnet Americas | Conn High Density D-Sub SKT 62 POS 2.29mm Solder Cup ST Panel Mount 62 Terminal 1 Port - Trays (Alt: L77HDC62SVFM) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L77HDC62SVFM
|
Mouser Electronics | D-Sub High Density Connectors D-SUB HIGH DENSITY RoHS: Compliant | 0 |
|
Order Now |
CAD Models for L77HDC62SVFM by Amphenol Corporation
Part Data Attributes for L77HDC62SVFM by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL C24308
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
62
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L77HDC62SVFM
This table gives cross-reference parts and alternative options found for L77HDC62SVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77HDC62SVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177HRC62SVFM | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SVFM vs L177HRC62SVFM |
ODD62S5R700S/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L77HDC62SVFM vs ODD62S5R700S/AA-14 |
L77HDC62SD1CH4RC309 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SVFM vs L77HDC62SD1CH4RC309 |
ODD62F5R7000/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L77HDC62SVFM vs ODD62F5R7000/AA-14 |
L177HDC62SD1CH3R | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SVFM vs L177HDC62SD1CH3R |
ODD62S5R7000-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77HDC62SVFM vs ODD62S5R7000-14 |
ODD62S5R700X/AA-15 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L77HDC62SVFM vs ODD62S5R700X/AA-15 |
ODD62S4R700S-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77HDC62SVFM vs ODD62S4R700S-14 |
ODD62F5R7N0X/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L77HDC62SVFM vs ODD62F5R7N0X/AA-14 |
L177HDC62SD1CH4F | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SVFM vs L177HDC62SD1CH4F |