Datasheets
L78L12ACZ-TR by: STMicroelectronics

Overview of: L78L12ACZ-TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: L78L12ACZ-TR

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
17,927 Cut Tape
  • 1 $0.5400
  • 10 $0.4380
  • 25 $0.4008
  • 100 $0.2982
  • 250 $0.2702
  • 500 $0.2236
  • 1,000 $0.1677
View this part on Digi-Key
16,000 Reel
  • 2,000 $0.1538
View this part on Avnet Americas
0 Reel
  • 6,000 $0.1305
  • 10,000 $0.1279
  • 16,000 $0.1253
  • 30,000 $0.1226
  • 60,000 $0.1200
  • 300,000 $0.1173
  • 600,000 $0.1147
View this part on Newark
0 TAPE & REEL FULL
  • 6,000 $0.1540
  • 10,000 $0.1470
View this part on Newark
0 TAPE & REEL CUT
  • 1 $0.1380
  • 8,000 $0.1130
View this part on Bristol Electronics
3,347
View this part on TME Electronic Components
11,840
  • 5 $0.1838
  • 25 $0.1368
  • 100 $0.1232
  • 500 $0.1055
  • 2,000 $0.0862
View this part on Ameya Holding Limited
12,909
View this part on Chip 1 Exchange
3,738
View this part on Avnet Europe
0
  • 2,000 $0.1766
  • 4,000 $0.1638
  • 8,000 $0.1382
  • 12,000 $0.1254
  • 16,000 $0.1137
  • 20,000 $0.0998
  • 200,000 $0.0937
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 5 $0.4946
  • 100 $0.3337
  • 500 $0.2761
  • 1,000 $0.2075
  • 2,000 $0.1883
  • 10,000 $0.1728
View this part on element14 Asia-Pacific
0 TAPE & REEL FULL
  • 2,000 $0.1787
View this part on Farnell
0 TAPE & REEL FULL
  • 6,000 $0.1752
  • 10,000 $0.1678
View this part on Farnell
0 Reel
  • 100 $0.3210
  • 500 $0.2658
View this part on Farnell
0 TAPE & REEL CUT
  • 5 $0.6407
  • 10 $0.4753
  • 100 $0.3210
  • 500 $0.2658
View this part on LCSC
10
  • 1 $0.9498
  • 10 $0.8257
  • 30 $0.7637
  • 100 $0.7016
  • 500 $0.6650
  • 1,000 $0.6460

Part Details for: L78L12ACZ-TR

CAD Models

Part Data Attributes

L78L12ACZ-TR STMicroelectronics

Buy Now Datasheet

Compare Parts:

L78L12ACZ-TR STMicroelectronics Positive voltage regulators

Source Content uid L78L12ACZ-TR
Part Life Cycle Code Active
Part Package Code TO-92
Package Description TO-92, SIP3,.1,50
Pin Count 3
Reach Compliance Code compliant
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V
JESD-30 Code O-XBCY-T3
JESD-609 Code e3
Line Regulation-Max 0.25%
Load Regulation-Max 0.1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.07 A
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Output Voltage1-Nom 12 V
Package Body Material UNSPECIFIED
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND
Package Style CYLINDRICAL
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Voltage Tolerance-Max 5%

Alternate Parts for: L78L12ACZ-TR

Part Number Description Manufacturer Compare
NJM78L12A Power Circuits Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN New Japan Radio Co Ltd L78L12ACZ-TR vs NJM78L12A
UA78L12AQLP Power Circuits 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, 3 PIN Texas Instruments L78L12ACZ-TR vs UA78L12AQLP
MC78L12CPRP Power Circuits 12V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN onsemi L78L12ACZ-TR vs MC78L12CPRP
LM78L12ACZ Power Circuits Fixed Positive Standard Regulator, 12VPBCY3, TO-92 Microsemi Corporation L78L12ACZ-TR vs LM78L12ACZ
MC78L12ABP Power Circuits IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SIP,3PIN,PLASTIC Freescale Semiconductor L78L12ACZ-TR vs MC78L12ABP
Part Number Description Manufacturer Compare
LM7812-39 Power Circuits 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited L78L12ACZ-TR vs LM7812-39
LM140MAH-12R1 Power Circuits Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN TT Electronics Resistors L78L12ACZ-TR vs LM140MAH-12R1
NJM78L12A Power Circuits Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN New Japan Radio Co Ltd L78L12ACZ-TR vs NJM78L12A
5962-8777601XX Power Circuits Fixed Positive Standard Regulator, 12VBIPolar, MBCY3 Microchip Technology Inc L78L12ACZ-TR vs 5962-8777601XX
UA78L12ACPK Power Circuits 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 Texas Instruments L78L12ACZ-TR vs UA78L12ACPK
ZR78L12GTA Power Circuits Fixed Positive Standard Regulator, 12VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc L78L12ACZ-TR vs ZR78L12GTA

Related Parts

Update Alert Settings for: L78L12ACZ-TR by STMicroelectronics

  • Please alert me when L78L12ACZ-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L78L12ACZ-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L78L12ACZ-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L78L12ACZ-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L78L12ACZ-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L78L12ACZ-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.