If you like Findchips… You will love Findchips PRO. Try it Now.
Negative voltage regulators
L79L05ACD13TR
STMicroelectronics
Yes
Active
STMICROELECTRONICS
SOIC
SOP, SOP8,.25
8
compliant
EAR99
8542.39.00.01
10 Weeks
STMicroelectronics
0.7
FIXED
1.7 V
30 V
20 V
7 V
R-PDSO-G8
e4
4.9 mm
0.15%
0.06%
1
1
8
125 °C
0.1 A
5.25 V
4.75 V
5 V
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
TAPE&REEL(13INCH)
260
Not Qualified
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
1.75 mm
Other Regulators
YES
BIPOLAR
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
30
5%
3.9 mm
528,462
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05ACDE4 Power Circuits | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ACD13TR vs MC79L05ACDE4 |
MC79L05ACD Power Circuits | IC,VOLT REGULATOR,FIXED,-5V,BIPOLAR,SOP,8PIN,PLASTIC | Freescale Semiconductor | L79L05ACD13TR vs MC79L05ACD |
MC79L05ACDR2 Power Circuits | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8, PLASTIC, SOP-8 | Motorola Semiconductor Products | L79L05ACD13TR vs MC79L05ACDR2 |
MC79L05ABD Power Circuits | 5V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | L79L05ACD13TR vs MC79L05ABD |
MC79L05ACDRG4 Power Circuits | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ACD13TR vs MC79L05ACDRG4 |
MC79L05ABDR2 Power Circuits | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8, PLASTIC, SOP-8 | Motorola Semiconductor Products | L79L05ACD13TR vs MC79L05ABDR2 |
1,474,976 of 3,262,357 parts
+0.06% change vs. last year29,502 of 73,489 parts
+0.15% change vs. last year7,963 of 17,062 parts
+0.17% change vs. last year