Part Details for L80227 by LSI Corporation
Overview of L80227 by LSI Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L80227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN Transceiver, Dual, 64 Pin, Plastic, QFP | 5 |
|
Buy Now |
Part Details for L80227
L80227 CAD Models
L80227 Part Data Attributes
|
L80227
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
L80227
LSI Corporation
Ethernet Transceiver, 2-Trnsvr, CMOS, PQFP64, LQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LSI CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for L80227
This table gives cross-reference parts and alternative options found for L80227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L80227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM9162IEP | Ethernet Transceiver, CMOS, PQFP48, LEAD FREE, LQFP-48 | Davicom Semiconductor Inc | L80227 vs DM9162IEP |
VSC7130RC | Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | Vitesse Semiconductor Corporation | L80227 vs VSC7130RC |
RTL8201F-VB-CG | Ethernet Transceiver, CMOS, GREEN, MO-220, QFN-32 | Realtek Semiconductor | L80227 vs RTL8201F-VB-CG |
HFBR-5803A | Ethernet Transceiver, LOW PROFILE, SIP-9 | Broadcom Limited | L80227 vs HFBR-5803A |
14235R-500 | Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48 | Dialog Semiconductor GmbH | L80227 vs 14235R-500 |
VSC7135QU | Ethernet Transceiver, 1-Trnsvr, GAAS, PQFP64, 10 X 10 MM, THERMALLY ENHANCED, PLASTIC, QFP-64 | Vitesse Semiconductor Corporation | L80227 vs VSC7135QU |
NWK933/CG/TP1N | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, TQFP-64 | Microsemi Corporation | L80227 vs NWK933/CG/TP1N |
HFBR-5803 | DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 | Avago Technologies | L80227 vs HFBR-5803 |
AR8031-AL1B-R | Ethernet Transceiver, 6 X 6 MM, QFN-48 | Qualcomm | L80227 vs AR8031-AL1B-R |
DP83891VQM | DATACOM, ETHERNET TRANSCEIVER, PQFP208, PLASTIC, QFP-208 | Texas Instruments | L80227 vs DP83891VQM |