Part Details for L8550HQLT1G by LRC Leshan Radio Co Ltd
Overview of L8550HQLT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L8550HQLT1G
L8550HQLT1G CAD Models
L8550HQLT1G Part Data Attributes
|
L8550HQLT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L8550HQLT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 1.5A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |