Part Details for L870-42UP by Epitex Inc
Overview of L870-42UP by Epitex Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for L870-42UP
L870-42UP CAD Models
L870-42UP Part Data Attributes
|
L870-42UP
Epitex Inc
Buy Now
Datasheet
|
Compare Parts:
L870-42UP
Epitex Inc
3.9mm, 1 ELEMENT, INFRARED LED, 870nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPITEX INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 26 mW | |
Peak Wavelength | 870 nm | |
Shape | ROUND | |
Size | 3.9 mm |