Part Details for L9346DIE by STMicroelectronics
Overview of L9346DIE by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for L9346DIE
L9346DIE CAD Models
L9346DIE Part Data Attributes
|
L9346DIE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9346DIE
STMicroelectronics
4 CHANNEL, BUF OR INV BASED PRPHL DRVR, UUC28, 4.95 X 3.88 MM, DIE-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XUUC-N28 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Turn-off Time | 30 µs | |
Turn-on Time | 25 µs |