Drivers And Interfaces
L9346PD
STMicroelectronics
Description: 10A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, POWER, SO-20

Overview of L9346PD by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for L9346PD by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L9346PD by STMicroelectronics

L9346PD
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
POWER, SO-20
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits
4
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
15.9 mm
Number of Functions
4
Number of Terminals
20
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
10 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOP20,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Seated Height-Max
3.6 mm
Supply Voltage-Max
32 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
BCD
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
30 µs
Turn-on Time
25 µs
Width
11 mm
Want to compare parts?
  1. L9346PD
    STMicroelectronics
    10A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, POWER, SO-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L9346PD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L9346PD by STMicroelectronics

Select Manufacturer
Which Manufacturer of L9346PD would you like to use for your alert(s)?
  • Please alert me when L9346PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L9346PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L9346PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L9346PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L9346PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L9346PD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: