Drivers And Interfaces
L9349-LF
STMicroelectronics
Description: Quad intelligent power low side switch

Overview of L9349-LF by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing Renewable Energy Robotics and Drones

Price & Stock for L9349-LF by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 55R4345
Newark Assp |Stmicroelectronics L9349-LF RoHS: Not Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # L9349-LF
Avnet Americas Power Switch Lo Side 5A/5A/3A/3A 20-Pin PowerSO Tray - Rail/Tube (Alt: L9349-LF) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 23 Weeks, 0 Days Container: Tube 0
  • 310 $3.5194
  • 620 $3.4662
  • 1,240 $3.4143
  • 1,860 $3.3969
  • 2,480 $3.3455
$3.3455 / $3.5194 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 310 Lead time: 23 Weeks 0
  • 310 $2.4900
$2.4900 Buy Now
DISTI # L9349-LF
TME IC: power switch, low-side, Iout: 5A, Ch: 4, SMD, PowerSO20, 4.5÷32V Min Qty: 1 0
  • 1 $3.4500
  • 3 $3.1000
  • 10 $2.7400
  • 31 $2.4700
$2.4700 / $3.4500 RFQ
DISTI # L9349-LF
Avnet Silica Power Switch Lo Side 5A/5A/3A/3A 20-Pin PowerSO Tray (Alt: L9349-LF) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # L9349-LF
EBV Elektronik Power Switch Lo Side 5A/5A/3A/3A 20-Pin PowerSO Tray (Alt: L9349-LF) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 24 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for L9349-LF by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L9349-LF by STMicroelectronics

L9349-LF
STMicroelectronics
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
HSOP, SOP20,.56
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
23 Weeks
Samacsys Manufacturer
STMicroelectronics
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits
4
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
15.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
20
Output Current Flow Direction
SOURCE
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOP20,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
3.6 mm
Supply Voltage-Max
32 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
30 µs
Turn-on Time
25 µs
Width
11 mm
Want to compare parts?
  1. L9349-LF
    STMicroelectronics
    Quad intelligent power low side switch
    VS

Alternate Parts for L9349-LF

This table gives cross-reference parts and alternative options found for L9349-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9349-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L9349TR-LF Quad intelligent power low side switch STMicroelectronics L9349-LF vs L9349TR-LF

Related Parts for L9349-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L9349-LF by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L9349-LF by STMicroelectronics

Select Manufacturer
Which Manufacturer of L9349-LF would you like to use for your alert(s)?
  • Please alert me when L9349-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L9349-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L9349-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L9349-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L9349-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L9349-LF by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: