Part Details for L9678P-S by STMicroelectronics
Overview of L9678P-S by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L9678P-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC7069
|
Newark | Asic |Stmicroelectronics L9678P-S Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L9678P-S-ND
|
DigiKey | IC INTERFACE SPECIALIZED 64LQFP Min Qty: 960 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2345 | Buy Now |
DISTI #
L9678P-S
|
Avnet Americas | PTS ASSP - Bulk (Alt: L9678P-S) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Bulk | 0 |
|
$5.0099 / $5.7009 | Buy Now |
|
Future Electronics | Power Management Specialized IC 64-Pin LQFP RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tray | 0Tray |
|
$5.1400 | Buy Now |
DISTI #
L9678P-S
|
Avnet Americas | PTS ASSP - Bulk (Alt: L9678P-S) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Bulk | 0 |
|
$5.0099 / $5.7009 | Buy Now |
DISTI #
L9678P-S
|
Avnet Americas | PTS ASSP - Bulk (Alt: L9678P-S) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Bulk | 0 |
|
$5.0099 / $5.7009 | Buy Now |
Part Details for L9678P-S
L9678P-S CAD Models
L9678P-S Part Data Attributes
|
L9678P-S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9678P-S
STMicroelectronics
Low end System Basis Chip for Airbag including PSI5 remote sensor interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Manufacturer Package Code | LQFP 64 10x10x1.4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |