Part Details for L9780 by STMicroelectronics
Results Overview of L9780 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9780 Information
L9780 by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for L9780
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3367205
|
Farnell | AIR FUEL SENSOR CNTRL INTERFACE, 125DEGC RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 6164 |
|
$11.5238 / $18.8463 | Buy Now |
|
DISTI #
L9780
|
Avnet Americas | Air Fuel Sensor Control Interface 48-Pin LQFP Tray - Bulk (Alt: L9780) COO: Italy RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1735 / $13.0143 | Buy Now |
|
|
STMicroelectronics | Wide range air fuel sensor control interface COO: Italy RoHS: Compliant Min Qty: 1 | 4057 |
|
$12.3000 / $18.9700 | Buy Now |
|
DISTI #
L9780
|
Avnet Silica | Air Fuel Sensor Control Interface 48Pin LQFP Tray (Alt: L9780) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | SensorandDetectorInterface5.5VSPIInterfaceAutomotive48-PinLQFPTray | 45749 |
|
RFQ | |
|
DISTI #
L9780
|
EBV Elektronik | Air Fuel Sensor Control Interface 48Pin LQFP Tray (Alt: L9780) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | LQFP-48(7x7) Power Management - Specialized RoHS | 9 |
|
$8.6094 / $9.1089 | Buy Now |
|
|
Win Source Electronics | IC POWERTRAIN INTERFACE 48LQFP / Air Fuel Sensor Interface PMIC 48-LQFP (7x7) | 42249 |
|
$4.7564 / $7.1347 | Buy Now |
US Tariff Estimator: L9780 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L9780
L9780 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L9780 Part Data Attributes
|
|
L9780
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9780
STMicroelectronics
Wide range air fuel sensor control interface
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | LQFP-48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 26 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Analog IC - Other Type | ANALOG CIRCUIT | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e4 | |
| Length | 7 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | QCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.6 mm | |
| Supply Voltage-Max (Vsup) | 5.1 V | |
| Supply Voltage-Min (Vsup) | 4.9 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 7 mm |
L9780 Frequently Asked Questions (FAQ)
-
A good PCB layout for the L9780 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces to reduce EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, while the output capacitor should be a low-ESR electrolytic capacitor with a value between 10uF to 100uF. The capacitor values and types should be chosen based on the specific application requirements and operating conditions.
-
The L9780 can handle input voltages up to 40V, but it's recommended to keep the input voltage below 30V to ensure reliable operation and to prevent damage to the IC.
-
To ensure the L9780 operates within its SOA, the input voltage, output current, and junction temperature should be monitored and controlled. The device should be operated within the recommended operating conditions, and the thermal design should be optimized to prevent overheating.
-
Yes, the L9780 can be used in high-temperature applications up to 150°C, but the device's performance and reliability may be affected at high temperatures. The device's power dissipation and thermal design should be carefully considered to ensure reliable operation.