Signal Circuits
L9942XP1
STMicroelectronics
Description: Stepper Motor Driver for Bipolar Motors with microstepping & programmable current profile

Overview of L9942XP1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for L9942XP1 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 55R4413
Newark Assp |Stmicroelectronics L9942XP1 RoHS: Not Compliant Min Qty: 1225 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # L9942XP1-ND
DigiKey IC MTR DRV BIPLR 3-5.3V 24PWRSSO Lead time: 52 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # L9942XP1
Avnet Americas Stepper Motor Controller 13.5V 24-Pin PowerSSO EP Tube - Rail/Tube (Alt: L9942XP1) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Tube 0
RFQ
DISTI # 511-L9942XP1
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers Integrated Stepper Bipolar Motor Driver RoHS: Compliant 1227
  • 1 $5.8900
  • 10 $5.2900
  • 100 $4.3400
  • 250 $4.1200
  • 500 $3.6900
  • 1,000 $3.1200
  • 2,450 $2.9500
$2.9500 / $5.8900 Buy Now
STMicroelectronics Stepper Motor Driver for Bipolar Motors with ustepping & programmable current profile RoHS: Compliant Min Qty: 1 1227
  • 1 $5.7700
  • 10 $5.1800
  • 100 $4.2500
  • 250 $4.0400
  • 500 $3.6200
$3.6200 / $5.7700 Buy Now
DISTI # L9942XP1
Avnet Silica Stepper Motor Controller 13.5V 24-Pin PowerSSO EP Tube (Alt: L9942XP1) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # L9942XP1
EBV Elektronik Stepper Motor Controller 13.5V 24-Pin PowerSSO EP Tube (Alt: L9942XP1) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 24 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics Integrated stepper motor driver for bipolar stepper motors with microstepping and programmable current profile | IC MTR DRV BIPLR 3-5.3V 24PWRSSO 16000
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

CAD Models for L9942XP1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L9942XP1 by STMicroelectronics

L9942XP1
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SSOP
Package Description
ROHS COMPLIANT, SSOP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Output Current-Max
2.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SOP24,.4,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.45 mm
Supply Current-Max (Isup)
20 mA
Supply Voltage-Max (Vsup)
5.3 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. L9942XP1
    STMicroelectronics
    Stepper Motor Driver for Bipolar Motors with microstepping & programmable current profile
    VS

Alternate Parts for L9942XP1

This table gives cross-reference parts and alternative options found for L9942XP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9942XP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L9942XPTR Stepper Motor Driver for Bipolar Motors with microstepping & programmable current profile STMicroelectronics L9942XP1 vs L9942XPTR

Related Parts for L9942XP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L9942XP1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L9942XP1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of L9942XP1 would you like to use for your alert(s)?
  • Please alert me when L9942XP1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L9942XP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L9942XP1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L9942XP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L9942XP1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L9942XP1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: