-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Half Bridge Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9236
|
Newark | Dc Motor Driver, Half Bridge, Soic-20, Ic Type:Half-Bridge Dc Motor Driver, Motor Type:Half Bridge, No. Of Outputs:2Outputs, Output Current:1.2A, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:7V Rohs Compliant: Yes |Stmicroelectronics L9997ND013TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35858 |
|
$1.2200 / $2.4900 | Buy Now |
DISTI #
56P8976
|
Newark | Motor Control |Stmicroelectronics L9997ND013TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3661-1-ND
|
DigiKey | IC MOTOR DRIVER 7V-16.5V 20SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4469 In Stock |
|
$1.0996 / $2.5000 | Buy Now |
DISTI #
L9997ND013TR
|
Avnet Americas | Motor Driver, DC, Half Bridge, 2 Output, 7 to 16.5V Supply, 1.2A Out, -40 to 150 ?C, SOIC-20 - Tape and Reel (Alt: L9997ND013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0217 / $1.1181 | Buy Now |
DISTI #
511-L9997ND-TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual 1.2 Amp 7-16.5V RoHS: Compliant | 704 |
|
$1.0900 / $2.4900 | Buy Now |
|
STMicroelectronics | Dual Half Bridge Driver RoHS: Compliant Min Qty: 1 | 704 |
|
$1.4500 / $2.4400 | Buy Now |
|
Future Electronics | L9997 Series Dual 1.6 A 16.5 V Half Bridge Driver Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Future Electronics | L9997 Series Dual 1.6 A 16.5 V Half Bridge Driver Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0700 / $1.1200 | Buy Now |
DISTI #
78960690
|
Verical | Dual Half Bridge Motor Driver 20-Pin SO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2407 | Americas - 1000 |
|
$1.1146 / $1.1859 | Buy Now |
|
Quest Components | HALF BRIDGE BASED PERIPHERAL DRIVER, 1.2A, BICMOS, PDSO20 | 228 |
|
$3.4225 / $5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9997ND013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9997ND013TR
STMicroelectronics
Dual Half Bridge Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 100 µs | |
Turn-on Time | 150 µs | |
Width | 7.5 mm |