Part Details for LA1780M by SANYO Electric Co Ltd
Overview of LA1780M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LA1780M
LA1780M CAD Models
LA1780M Part Data Attributes
|
LA1780M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA1780M
SANYO Electric Co Ltd
Audio Tuner, 2-Band, PQFP64, QFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for LA1780M
This table gives cross-reference parts and alternative options found for LA1780M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1780M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA1776M | Audio Tuner, 2-Band, PQFP64, 14 X 14 MM, QFP-64 | SANYO Electric Co Ltd | LA1780M vs LA1776M |
LA188NM | Audio Tuner, 2-Band, PQFP64, QFP-64 | SANYO Electric Co Ltd | LA1780M vs LA188NM |
LV25450PNW | Audio Tuner, PQFP64, 10 X 10 MM, SQFP-64 | SANYO Semiconductor Co Ltd | LA1780M vs LV25450PNW |
TDA18271HD/C2 | IC VIDEO TUNER, PQCC64, 9 X 9 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT903-1, HLQFN-64, Tuner IC | NXP Semiconductors | LA1780M vs TDA18271HD/C2 |
TEF6730AHW | IC AUDIO TUNER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT855-1, HTQFP-64, Tuner IC | NXP Semiconductors | LA1780M vs TEF6730AHW |
TDA18271HD/C2,551 | TDA18271HD - Silicon Tuner IC QFN 64-Pin | NXP Semiconductors | LA1780M vs TDA18271HD/C2,551 |
TDA18211HD/C2,551 | IC VIDEO TUNER, PQCC64, 9 X 9 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT903-1, HLQFN-64, Tuner IC | NXP Semiconductors | LA1780M vs TDA18211HD/C2,551 |
KA2296 | Audio Tuner, 1-Band, PQFP64, 14 X 12 MM, QFP-64 | Samsung Semiconductor | LA1780M vs KA2296 |
TDA18211HD/C2,557 | IC VIDEO TUNER, PQCC64, 9 X 9 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT903-1, HLQFN-64, Tuner IC | NXP Semiconductors | LA1780M vs TDA18211HD/C2,557 |