Part Details for LA42152 by SANYO Electric Co Ltd
Overview of LA42152 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA42152
LA42152 CAD Models
LA42152 Part Data Attributes
|
LA42152
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA42152
SANYO Electric Co Ltd
Audio Amplifier, 15W, 2 Channel(s), 1 Func, Bipolar, SIP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | , SIP12,.07,78 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 35 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XSFM-T12 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 15 W | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP12,.07,78 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | SINGLE |
Alternate Parts for LA42152
This table gives cross-reference parts and alternative options found for LA42152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA42152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA42051 | Audio Amplifier, 5W, 1 Channel(s), 1 Func, SIP13 | SANYO Semiconductor Co Ltd | LA42152 vs LA42051 |
LA4265 | Audio Amplifier, 3.5W, 1 Channel(s), 1 Func, Bipolar, PSFM10, SIP-10 | SANYO Electric Co Ltd | LA42152 vs LA4265 |