Part Details for LA42352 by onsemi
Overview of LA42352 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA42352
LA42352 CAD Models
LA42352 Part Data Attributes
|
LA42352
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA42352
onsemi
IC,AUDIO AMPLIFIER,DUAL,BIPOLAR,SIP,13PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , SIP13,.05,79 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Number of Functions | 2 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | SIP13,.05,79 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 130 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |