Part Details for LA47510 by SANYO Electric Co Ltd
Overview of LA47510 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA47510
LA47510 CAD Models
LA47510 Part Data Attributes
|
LA47510
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA47510
SANYO Electric Co Ltd
Audio Amplifier, 48W, 2 Channel(s), 1 Func, Bipolar, HZIP-25
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP25,.16,.16,40 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T25 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 48 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 400 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LA47510
This table gives cross-reference parts and alternative options found for LA47510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA47510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7563BPDTR | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | LA47510 vs TDA7563BPDTR |
LA47516 | Audio Amplifier, 29W, 4 Channel(s), 1 Func, Bipolar, ZIP-25 | SANYO Electric Co Ltd | LA47510 vs LA47516 |
LV47004P | Audio Amplifier, 41W, 4 Channel(s), 1 Func, PZFM25, HZIP-25 | SANYO Electric Co Ltd | LA47510 vs LV47004P |
TDA7564BPD | Intelligent high efficiency (class SB) quad BTL ouput with full I2C diagnostics (turn on, permanent, ac) | STMicroelectronics | LA47510 vs TDA7564BPD |
TDA7851F | 4 x 48 W MOSFET quad bridge power amplifier | STMicroelectronics | LA47510 vs TDA7851F |
TDA7563B | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | LA47510 vs TDA7563B |
TDA7564BPDTR | Intelligent high efficiency (class SB) quad BTL ouput with full I2C diagnostics (turn on, permanent, ac) | STMicroelectronics | LA47510 vs TDA7564BPDTR |
TDA7561 | Multifunction quad power amplifier with built-in diagnostics features | STMicroelectronics | LA47510 vs TDA7561 |
TDA7563BH | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | LA47510 vs TDA7563BH |
LV47004P | Audio Amplifier, 41W, 4 Channel(s), 1 Func, HZIP-25 | SANYO Semiconductor Co Ltd | LA47510 vs LV47004P |