Part Details for LA5587-E by onsemi
Overview of LA5587-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LA5587-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1563
|
Newark | La5587-E, Ic's |Onsemi LA5587-E Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
DISTI #
2156-LA5587-E-488-ND
|
DigiKey | GENERAL-PURPOSE COMPACT DC MOTOR Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | General-Purpose Compact DC Motor Speed Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for LA5587-E
LA5587-E CAD Models
LA5587-E Part Data Attributes
|
LA5587-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA5587-E
onsemi
IC,MOTOR CONTROLLER,BIPOLAR,SIP,5PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e6 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.05,78 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.6 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 1.98 mm | |
Terminal Position | SINGLE |