Part Details for LA6571-TLM-E by onsemi
Overview of LA6571-TLM-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA6571-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13269 |
|
RFQ | ||
|
Bristol Electronics | 1018 |
|
RFQ |
Part Details for LA6571-TLM-E
LA6571-TLM-E CAD Models
LA6571-TLM-E Part Data Attributes
|
LA6571-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA6571-TLM-E
onsemi
Power Amplifier, 5-Channel Driver with built in regulator, HSOP36R (375mil), 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 36 | |
Manufacturer Package Code | 943AD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LA6571-TLM-E
This table gives cross-reference parts and alternative options found for LA6571-TLM-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA6571-TLM-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA6571 | CD Motor Driver, 5 Channel, PDSO36, 0.375 INCH, HSOP-36 | SANYO Semiconductor Co Ltd | LA6571-TLM-E vs LA6571 |