Part Details for LA7210 by SANYO Electric Co Ltd
Overview of LA7210 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for LA7210
LA7210 CAD Models
LA7210 Part Data Attributes:
|
LA7210
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA7210
SANYO Electric Co Ltd
Sync Separator IC, PSIP10, SIP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, SIP10,.08 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PSIP-T10 | |
Length | 24 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -15 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP10,.08 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.7 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3.25 mm |
Alternate Parts for LA7210
This table gives cross-reference parts and alternative options found for LA7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM1068XS | Sync Separator IC, PSIP10, SIP-10 | Mitsumi Electric Co Ltd | LA7210 vs MM1068XS |
LMH1980MMX | IC SYNC SEPARATOR IC, PDSO10, MSOP-10, Signal Separator IC | National Semiconductor Corporation | LA7210 vs LMH1980MMX |
LMH1980MM | IC SYNC SEPARATOR IC, PDSO10, MSOP-10, Signal Separator IC | National Semiconductor Corporation | LA7210 vs LMH1980MM |
LMH1980MMX/NOPB | IC SYNC SEPARATOR IC, PDSO10, ROHS COMPLIANT, MSOP-10, Signal Separator IC | National Semiconductor Corporation | LA7210 vs LMH1980MMX/NOPB |