Part Details for LA76938Y by SANYO Semiconductor Co Ltd
Overview of LA76938Y by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for LA76938Y
LA76938Y CAD Models
LA76938Y Part Data Attributes:
|
LA76938Y
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA76938Y
SANYO Semiconductor Co Ltd
Consumer Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT |
Alternate Parts for LA76938Y
This table gives cross-reference parts and alternative options found for LA76938Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA76938Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA76938Y | Consumer Circuit, PDIP64, 0.600 INCH, DIP-64 | SANYO Electric Co Ltd | LA76938Y vs LA76938Y |