Part Details for LA7845N by SANYO Electric Co Ltd
Overview of LA7845N by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA7845N
LA7845N CAD Models
LA7845N Part Data Attributes
|
LA7845N
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA7845N
SANYO Electric Co Ltd
Vertical Deflection IC, Bipolar, PSFM7, SIP-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | , SIP7,.05TB | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP7,.05TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Supplies | 24 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 38 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for LA7845N
This table gives cross-reference parts and alternative options found for LA7845N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA7845N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN15524A Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN | Panasonic Electronic Components | LA7845N vs AN15524A |
LA7840 Consumer Circuits | IC,VERTICAL PROCESSOR/DEFLECTOR,BIPOLAR,SIP,7PIN,PLASTIC | onsemi | LA7845N vs LA7840 |
TDA4863AJ Consumer Circuits | IC VERTICAL DEFLECTION IC, PZIP7, POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | LA7845N vs TDA4863AJ |
STV9326 Consumer Circuits | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | LA7845N vs STV9326 |
LA78040N Consumer Circuits | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | LA7845N vs LA78040N |
TDA4173 Consumer Circuits | Vertical Deflection IC, Bipolar, PZFM7, PLASTIC, 7 PIN | Temic Semiconductors | LA7845N vs TDA4173 |
AN15526A Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN | Panasonic Electronic Components | LA7845N vs AN15526A |
LA7833 Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, SIP-7 | SANYO Electric Co Ltd | LA7845N vs LA7833 |
LA78045 Consumer Circuits | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | LA7845N vs LA78045 |
TEA8172 Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, PLASTIC, 7 PIN | Temic Semiconductors | LA7845N vs TEA8172 |