-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
000000000006372822
|
Sager | Board Mount Current Sensors Min Qty: 300 | 0 |
|
$16.2400 / $17.6000 | Buy Now |
|
LCSC | 100A Plugin Current Sensors ROHS | 28 |
|
$10.3280 / $12.4365 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:4-6 Weeks | 2756 STOCK,20000 Available |
|
$10.7100 / $20.9600 | Buy Now |
|
Win Source Electronics | Current Transducer LAH 100-P | 5135 |
|
$9.0440 / $13.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAH100-P
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LAH100-P
LEM Holdings SSA
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEM | |
Body Breadth | 14.93 mm | |
Body Height | 21.5 mm | |
Body Length or Diameter | 33.2 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Resistance | 45 Ω | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO | |
Termination Type | SOLDER |