Part Details for LALAL04TB180K by TAIYO YUDEN
Overview of LALAL04TB180K by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LALAL04TB180K
LALAL04TB180K CAD Models
LALAL04TB180K Part Data Attributes
|
LALAL04TB180K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LALAL04TB180K
TAIYO YUDEN
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.77 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.43 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LALAL04TB180K
This table gives cross-reference parts and alternative options found for LALAL04TB180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LALAL04TB180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL05Y-180-KTW | General Purpose Inductor, 18uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LALAL04TB180K vs AL05Y-180-KTW |
LAL04KB180K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LALAL04TB180K vs LAL04KB180K |
AL05Y-180-KBW | General Purpose Inductor, 18uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LALAL04TB180K vs AL05Y-180-KBW |
AL0555-180-KB | General Purpose Inductor, 18uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LALAL04TB180K vs AL0555-180-KB |
AL0555-180-KT | General Purpose Inductor, 18uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LALAL04TB180K vs AL0555-180-KT |
AL05Y-180-KA | General Purpose Inductor, 18uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LALAL04TB180K vs AL05Y-180-KA |
AL05-180-KA | General Purpose Inductor, 18uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LALAL04TB180K vs AL05-180-KA |
LAL04SK180K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LALAL04TB180K vs LAL04SK180K |
AL05-180-KT | General Purpose Inductor, 18uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LALAL04TB180K vs AL05-180-KT |
AICC-03-180K | General Purpose Inductor, 18uH, 10%, 1 Element, | Abracon Corporation | LALAL04TB180K vs AICC-03-180K |