Part Details for LAN7430T-V/Y9X by Microchip Technology Inc
Overview of LAN7430T-V/Y9X by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAN7430T-V/Y9X
LAN7430T-V/Y9X CAD Models
LAN7430T-V/Y9X Part Data Attributes
|
LAN7430T-V/Y9X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7430T-V/Y9X
Microchip Technology Inc
Serial I/O Controller, 8 Channel(s), 256MBps, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO HAVING NETWORK PROTOCOLS IEEE 802.3AZ; IEEE 802.1Q; IEEE 802.3X | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 256 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 8 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for LAN7430T-V/Y9X
This table gives cross-reference parts and alternative options found for LAN7430T-V/Y9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7430T-V/Y9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7430/Y9X | Serial I/O Controller, 8 Channel(s), 256MBps, CMOS | Microchip Technology Inc | LAN7430T-V/Y9X vs LAN7430/Y9X |
LAN7430-I/Y9X | Serial I/O Controller, 8 Channel(s), 256MBps, CMOS | Microchip Technology Inc | LAN7430T-V/Y9X vs LAN7430-I/Y9X |
LAN7430T/Y9X | Serial I/O Controller, 8 Channel(s), 256MBps, CMOS | Microchip Technology Inc | LAN7430T-V/Y9X vs LAN7430T/Y9X |
LAN7430T-I/Y9X | Serial I/O Controller, 8 Channel(s), 256MBps, CMOS | Microchip Technology Inc | LAN7430T-V/Y9X vs LAN7430T-I/Y9X |