-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I/O Controller, 4 Channel(s), 256MBps, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4485
|
Newark | Pcie 3.1 2.5Gt/S To Rgmii Ethernet Bridge. Extended Temp. 72 Vqfn 10X10X0.9Mm Tray Rohs Compliant: Yes |Microchip LAN7431-V/YXX Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 | Buy Now |
DISTI #
LAN7431-V/YXX-ND
|
DigiKey | IC ETHERNET CNTRLR GPIO 72SQFN Min Qty: 168 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1500 | Buy Now |
DISTI #
579-LAN7431-V/YXX
|
Mouser Electronics | Ethernet ICs PCIe to GigE Ethernet Controller with MII/RGMII RoHS: Compliant | 0 |
|
$7.1500 / $8.8800 | Order Now |
DISTI #
LAN7431-V/YXX
|
Microchip Technology Inc | PCIe to GigE Ethernet Controller with MII/RGMII, Projected EOL: 2044-12-21 RoHS: Compliant pbFree: Yes |
2496 Alternates Available |
|
$5.8900 / $8.8800 | Buy Now |
|
Future Electronics | PCIe 3.1 2.5GT/s to RGMII Ethernet Bridge. Extended temp. RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$7.0100 / $7.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2496 Factory Stock |
|
$7.8500 / $11.4400 | Buy Now |
|
Ameya Holding Limited | 2856 |
|
RFQ | ||
|
NAC | PCIe 3.1 2.5GT/s to RGMII Ethernet Bridge. Extended temp. - Package: 72 VQFN 10x10x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 168 Container: Tray | 1848 |
|
$6.9800 / $8.4100 | Buy Now |
DISTI #
LAN7431-V/YXX
|
Avnet Silica | Ethernet Controller Single Chip 10/100/1000Mbps 3.3V 72-Pin SQFN Tray (Alt: LAN7431-V/YXX) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LAN7431-V/YXX
|
EBV Elektronik | Ethernet Controller Single Chip 10/100/1000Mbps 3.3V 72-Pin SQFN Tray (Alt: LAN7431-V/YXX) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN7431-V/YXX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7431-V/YXX
Microchip Technology Inc
Serial I/O Controller, 4 Channel(s), 256MBps, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAVING NETWORK PROTOCOLS IEEE 802.3AZ; IEEE 802.1Q; IEEE 802.3X | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 256 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for LAN7431-V/YXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7431-V/YXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7431T-V/YXX | Serial I/O Controller, 4 Channel(s), 256MBps, CMOS | Microchip Technology Inc | LAN7431-V/YXX vs LAN7431T-V/YXX |
LAN7431/YXX | Serial I/O Controller, 4 Channel(s), 256MBps, CMOS | Microchip Technology Inc | LAN7431-V/YXX vs LAN7431/YXX |
LAN7431T-I/YXX | Serial I/O Controller, 4 Channel(s), 256MBps, CMOS | Microchip Technology Inc | LAN7431-V/YXX vs LAN7431T-I/YXX |