Microcontrollers and Processors
LAN7500-ABZJ
Description: 0 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56

Overview of LAN7500-ABZJ by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for LAN7500-ABZJ by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 66W1980
Newark Ethernet Controller, 1 Gbps, Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, 3 V, 3.6 V, Qfn, 56 Rohs Compliant: Yes |Microchip LAN7500-ABZJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 660
  • 1 $7.2400
  • 10 $6.6200
  • 25 $6.0000
  • 50 $5.7500
  • 100 $5.5200
$5.5200 / $7.2400 Buy Now
DISTI # 638-1108-ND
DigiKey IC USB-10/100/1K ETH CTRL 56QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray 1403
In Stock
  • 1 $7.0000
  • 25 $5.8400
  • 100 $5.3100
$5.3100 / $7.0000 Buy Now
DISTI # LAN7500-ABZJ
Avnet Americas Hi Speed USB 56-Pin QFN EP - Trays (Alt: LAN7500-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $7.0000
  • 25 $5.8400
  • 100 $5.3100
$5.3100 / $7.0000 Buy Now
DISTI # 886-LAN7500-ABZJ
Mouser Electronics USB Interface IC Hi-Speed USB 2.0 10/100/1000 Ethernet RoHS: Compliant 5689
  • 1 $6.3800
  • 25 $5.5900
  • 100 $5.3100
  • 260 $5.1700
  • 520 $5.1600
$5.1600 / $6.3800 Buy Now
DISTI # LAN7500-ABZJ
Microchip Technology Inc Hi-Speed USB 2.0 to 10/100/1000 Ethernet Controller, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes 1263

Alternates Available
  • 1 $7.0000
  • 25 $5.8400
  • 100 $5.3100
  • 1,000 $5.1100
  • 5,000 $5.0700
$5.0700 / $7.0000 Buy Now
DISTI # 70470124
RS Microchip LAN7500-ABZJ, Ethernet Controller, 1000Mbit/s, USB, 3.3 V, 56-Pin QFN | Microchip Technology Inc. LAN7500-ABZJ RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 260 $7.0000
  • 1,300 $6.6500
  • 2,600 $6.3000
  • 5,200 $5.9500
$5.9500 / $7.0000 RFQ
Future Electronics LAN7500 Series 3.6 V Hi-Speed USB 2.0 to 10/100/1000 Ethernet Controller - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks Container: Tray 260
Tray
  • 260 $5.3700
$5.3700 Buy Now
Future Electronics LAN7500 Series 3.6 V Hi-Speed USB 2.0 to 10/100/1000 Ethernet Controller - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk 0
Bulk
  • 1 $5.3800
  • 10 $5.3200
  • 40 $5.2700
  • 125 $5.2300
  • 400 $5.1500
$5.1500 / $5.3800 Buy Now
Onlinecomponents.com Ethernet Controller - 1 Gbps - IEEE 802.3 - IEEE 802.3u - IEEE 802.3ab - 3 V - 3.6 V - QFN 56 Pins. RoHS: Compliant 2347 In Stock
780 Factory Stock
  • 5 $6.9900
  • 25 $5.6100
  • 50 $5.5500
  • 100 $5.1800
  • 260 $5.0900
  • 520 $5.0400
  • 1,040 $4.9900
  • 2,600 $4.9400
$4.9400 / $6.9900 Buy Now
DISTI # 66947337
Verical Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2250 Americas - 2345
  • 10 $9.0870
  • 25 $7.2930
  • 50 $7.2150
  • 100 $6.7340
  • 260 $6.6170
$6.6170 / $9.0870 Buy Now
DISTI # 69888542
Verical Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 Americas - 139
  • 2 $5.7400
  • 10 $5.7000
  • 25 $5.4040
$5.4040 / $5.7400 Buy Now
Bristol Electronics   50
RFQ
NAC Hi-Speed USB 2.0 to 10/100/1000 Ethernet - Package: 56 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray 520
  • 1 $6.6500
  • 100 $6.0300
  • 500 $5.6500
  • 1,000 $5.5100
$5.5100 / $6.6500 Buy Now
DISTI # LAN7500-ABZJ
Avnet Silica Hi Speed USB 56-Pin QFN EP (Alt: LAN7500-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days Silica - 520
Buy Now
DISTI # LAN7500-ABZJ
EBV Elektronik Hi Speed USB 56-Pin QFN EP (Alt: LAN7500-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
LCSC USB to Ethernet USB QFN-56(8x8) USB Converters ROHS 3
  • 1 $4.8234
  • 10 $4.6299
  • 30 $4.2946
  • 100 $4.0022
$4.0022 / $4.8234 Buy Now
Master Electronics Ethernet Controller - 1 Gbps - IEEE 802.3 - IEEE 802.3u - IEEE 802.3ab - 3 V - 3.6 V - QFN 56 Pins. RoHS: Compliant 2347 In Stock
780 Factory Stock
  • 5 $6.9900
  • 25 $5.6100
  • 50 $5.5500
  • 100 $5.1800
  • 260 $5.0900
  • 520 $5.0400
  • 1,040 $4.9900
  • 2,600 $4.9400
$4.9400 / $6.9900 Buy Now
Win Source Electronics IC USB-10/100/1K ETH CTRL 56QFN 15100
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

CAD Models for LAN7500-ABZJ by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LAN7500-ABZJ by Microchip Technology Inc

LAN7500-ABZJ
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
8 X 8 MM, ROHS COMPLIANT, QFN-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Boundary Scan
YES
Bus Compatibility
USB
Clock Frequency-Max
25 MHz
Communication Protocol
ASYNC, BIT; ETHERNET
Data Transfer Rate-Max
125 MBps
External Data Bus Width
JESD-30 Code
S-PQCC-N56
JESD-609 Code
e3
Length
8 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Serial I/Os
4
Number of Terminals
56
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
8 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Want to compare parts?
  1. LAN7500-ABZJ
    Microchip Technology Inc
    0 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
    VS

Alternate Parts for LAN7500-ABZJ

This table gives cross-reference parts and alternative options found for LAN7500-ABZJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7500-ABZJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LAN7500I-ABZJ 0 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56 Microchip Technology Inc LAN7500-ABZJ vs LAN7500I-ABZJ
LAN7500-ABZJ-TR LAN7500-ABZJ-TR Microchip Technology Inc LAN7500-ABZJ vs LAN7500-ABZJ-TR
Part Number Description Manufacturer Compare
LAN7500I-ABZJ 0 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56 Microchip Technology Inc LAN7500-ABZJ vs LAN7500I-ABZJ

Related Parts for LAN7500-ABZJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAN7500-ABZJ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAN7500-ABZJ by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of LAN7500-ABZJ would you like to use for your alert(s)?
  • Please alert me when LAN7500-ABZJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAN7500-ABZJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAN7500-ABZJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAN7500-ABZJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAN7500-ABZJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAN7500-ABZJ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: