-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9341
|
Newark | Interface Bridge, Usb-To-Ethernet, Sqfn, Bridge Type:Usb To 10/100/1000 Ethernet, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Interface Case Style:Sqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip LAN7850-I/8JX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 344 |
|
$8.0700 / $10.0200 | Buy Now |
DISTI #
LAN7850-I/8JX-ND
|
DigiKey | IC ETHERNET CTLR USB 56SQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
4249 In Stock |
|
$7.7625 / $9.6300 | Buy Now |
DISTI #
LAN7850-I/8JX
|
Avnet Americas | USB 2.0 to 10/100/1000 Ethernet Controller 10Mbps/100Mbps/1000Mbps USB 3.3V 56-Pin SQFN Tray - Trays (Alt: LAN7850-I/8JX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.2900 / $9.6300 | Buy Now |
DISTI #
579-LAN7850-I/8JX
|
Mouser Electronics | USB Interface IC USB2.0/HSIC to 10/100/1000 Ethernet Bridge, Industrial temp. RoHS: Compliant | 2036 |
|
$7.7600 / $9.6300 | Buy Now |
DISTI #
LAN7850-I/8JX
|
Microchip Technology Inc | U2/HSIC to GigE w/PHY, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.3800 / $9.6300 | Buy Now |
|
Future Electronics | USB2.0/HSIC to 10/100/1000 Ethernet Bridge RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$8.7000 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 1000Mbps - 3.3V - Automotive - 56-Pin SQFN - Tray |
1560 In Stock |
|
$7.4600 / $9.9200 | Buy Now |
DISTI #
LAN7850-I/8JX
|
Avnet Americas | USB 2.0 to 10/100/1000 Ethernet Controller 10Mbps/100Mbps/1000Mbps USB 3.3V 56-Pin SQFN Tray - Trays (Alt: LAN7850-I/8JX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.2900 / $9.6300 | Buy Now |
DISTI #
LAN7850-I/8JX
|
Avnet Americas | USB 2.0 to 10/100/1000 Ethernet Controller 10Mbps/100Mbps/1000Mbps USB 3.3V 56-Pin SQFN Tray - Trays (Alt: LAN7850-I/8JX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.2900 / $9.6300 | Buy Now |
|
NAC | USB2.0/HSIC to 10/100/1000 Ethernet Bridge, Industrial temp. - Package: 56 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 1040 |
|
$7.5700 / $9.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN7850-I/8JX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7850-I/8JX
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-10-20 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 125 MBps | |
Drive Interface Standard | IEEE 802.3; IEEE 802.3U | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 183 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |