-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9341
|
Newark | Interface Bridge, Usb-To-Ethernet, Sqfn, Bridge Type:Usb To 10/100/1000 Ethernet, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Interface Case Style:Sqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip LAN7850-I/8JX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 344 |
|
$8.0700 / $10.0200 | Buy Now |
DISTI #
LAN7850-I/8JX-ND
|
DigiKey | IC ETHERNET CTLR USB 56SQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
7559 In Stock |
|
$7.7625 / $9.6300 | Buy Now |
DISTI #
LAN7850-I/8JX
|
Avnet Americas | USB 2.0 to 10/100/1000 Ethernet Controller 10Mbps/100Mbps/1000Mbps USB 3.3V 56-Pin SQFN Tray - Bulk (Alt: LAN7850-I/8JX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2900 / $9.6300 | Buy Now |
DISTI #
579-LAN7850-I/8JX
|
Mouser Electronics | USB Interface IC U2/HSIC to GigE w/PHY RoHS: Compliant | 1734 |
|
$7.7700 / $9.6300 | Buy Now |
DISTI #
LAN7850-I/8JX
|
Microchip Technology Inc | U2/HSIC to GigE w/PHY, Projected EOL: 2044-10-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.3800 / $9.6300 | Buy Now |
|
Future Electronics | USB2.0/HSIC to 10/100/1000 Ethernet Bridge RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$8.7000 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 1000Mbps - 3.3V - Automotive - 56-Pin SQFN - Tray |
1560 In Stock 1300 Factory Stock |
|
$7.5100 / $9.4200 | Buy Now |
DISTI #
LAN7850-I/8JX
|
Avnet Americas | USB 2.0 to 10/100/1000 Ethernet Controller 10Mbps/100Mbps/1000Mbps USB 3.3V 56-Pin SQFN Tray - Bulk (Alt: LAN7850-I/8JX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2900 / $9.6300 | Buy Now |
|
NAC | USB2.0/HSIC to 10/100/1000 Ethernet Bridge, Industrial temp. - Package: 56 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 1040 |
|
$7.5700 / $9.1300 | Buy Now |
DISTI #
LAN7850-I/8JX
|
Avnet Silica | USB 2.0 to 10/100/1000 Ethernet Controller 10Mbps/100Mbps/1000Mbps USB 3.3V 56-Pin SQFN Tray (Alt: LAN7850-I/8JX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN7850-I/8JX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7850-I/8JX
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-10-20 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 125 MBps | |
Drive Interface Standard | IEEE 802.3; IEEE 802.3U | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 183 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN7850-I/8JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7850-I/8JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7850/8JX | USB Bus Controller | Microchip Technology Inc | LAN7850-I/8JX vs LAN7850/8JX |
LAN7850T-I/8JX | USB Bus Controller | Microchip Technology Inc | LAN7850-I/8JX vs LAN7850T-I/8JX |