-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4297
|
Newark | Phy 1-Ch 10Mbps/100Mbps 32-Pin Qfn Ep Rohs Compliant: Yes |Microchip LAN8710A-EZK RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LAN8710A-EZK-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 32QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
7766 In Stock |
|
$1.1100 | Buy Now |
DISTI #
886-LAN8710A-EZK
|
Mouser Electronics | Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX FlexPwr RoHS: Compliant | 24 |
|
$1.4600 | Buy Now |
DISTI #
70389340
|
RS | MII/RMII 10/100 Ethernet Transceiver | Microchip Technology Inc. LAN8710A-EZK RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Future Electronics | LAN8710A Series 3.6 V Small Footprint MII/RMII 10/100 Ethernet Transceiver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 490 Lead time: 7 Weeks Container: Tray | 480Tray |
|
$1.1500 / $1.3100 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant |
1889 In Stock 9800 Factory Stock |
|
$1.0600 / $1.2100 | Buy Now |
DISTI #
LAN8710A-EZK
|
Avnet Silica | PHY 1-CH 10Mbps/100Mbps 32-Pin QFN EP (Alt: LAN8710A-EZK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | Silica - 490 |
|
Buy Now | |
|
Master Electronics | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant |
1889 In Stock 9800 Factory Stock |
|
$1.0600 / $1.2100 | Buy Now |
|
Win Source Electronics | MII/RMII 10/100 Ethernet Transceiver with HP Auto-MDIX and flexPWR Technology in a Small Footprint | IC TXRX ETHERNET 32QFN | 31000 |
|
$3.5800 / $5.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8710A-EZK
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8710A-EZK
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 54 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LAN8710A-EZK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8710A-EZK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8710A-EZC-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710A-EZK vs LAN8710A-EZC-TR |
LAN8710A-EZK-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710A-EZK vs LAN8710A-EZK-TR |
LAN8710AI-EZC-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710A-EZK vs LAN8710AI-EZC-TR |
LAN8710A-EZC | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710A-EZK vs LAN8710A-EZC |