Telecommunication Circuits
LAN8710AI-EZK
Description: Ethernet Transceiver, 1-Trnsvr, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32

Overview of LAN8710AI-EZK by SMSC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LAN8710AI-EZK by SMSC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAN8710AI-EZK by SMSC

LAN8710AI-EZK
SMSC
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
Part Package Code
QFN
Package Description
5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
Pin Count
32
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Data Rate
100000 Mbps
JESD-30 Code
S-XQCC-N32
Length
5 mm
Number of Functions
1
Number of Terminals
32
Number of Transceivers
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. LAN8710AI-EZK
    SMSC
    Ethernet Transceiver, 1-Trnsvr, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
    VS

Related Parts for LAN8710AI-EZK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAN8710AI-EZK by SMSC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAN8710AI-EZK by SMSC

Select Manufacturer
Which Manufacturer of LAN8710AI-EZK would you like to use for your alert(s)?
  • Please alert me when LAN8710AI-EZK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAN8710AI-EZK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAN8710AI-EZK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAN8710AI-EZK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAN8710AI-EZK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAN8710AI-EZK by SMSC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: