Part Details for LAN8741AI-EN-TR by Microchip Technology Inc
Overview of LAN8741AI-EN-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN8741AI-EN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9033
|
Newark | Small Footprint Mii/Rmii 10/100 Energy Efficient Ethernet Transceiver 32 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN8741AI-EN-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 | Buy Now |
DISTI #
150-LAN8741AI-EN-TRCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 32SQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4280 In Stock |
|
$1.6125 / $2.0000 | Buy Now |
DISTI #
LAN8741AI-EN-TR
|
Avnet Americas | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps - Tape and Reel (Alt: LAN8741AI-EN-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5200 / $2.0000 | Buy Now |
DISTI #
579-LAN8741AI-EN-TR
|
Mouser Electronics | Ethernet ICs Small Form Factor MII/RMII 10/100 Energy Efficient Ethernet Transceiver RoHS: Compliant | 14864 |
|
$1.5700 / $2.0000 | Buy Now |
DISTI #
LAN8741AI-EN-TR
|
Microchip Technology Inc | Small Form Factor MII/RMII 10/100 Energy Efficient Ethernet Transceiver, Projected EOL: 2039-04-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4400 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$1.6500 / $4.6400 | Buy Now |
|
NAC | Small Footprint MII/RMII 10/100 Energy Efficient Ethernet Transceiver - Package: 32 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.6100 / $1.9800 | Buy Now |
DISTI #
LAN8741AI-EN-TR
|
Avnet Silica | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps (Alt: LAN8741AI-EN-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LAN8741AI-EN-TR
|
EBV Elektronik | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps (Alt: LAN8741AI-EN-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LAN8741AI-EN-TR
LAN8741AI-EN-TR CAD Models
LAN8741AI-EN-TR Part Data Attributes:
|
LAN8741AI-EN-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8741AI-EN-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LAN8741AI-EN-TR
This table gives cross-reference parts and alternative options found for LAN8741AI-EN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8741AI-EN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8741A-EN | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8741AI-EN-TR vs LAN8741A-EN |