-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8416
|
Newark | Ethernet Transceiver, -40 To 85Deg C, Device Type:Ethernet Phy Transceiver, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:1.62V, Supply Voltage Max:3.6V, Ic Case/Package:Sqfn, No. Of Pins:24Pins, Qualification:- Rohs Compliant: Yes |Microchip LAN8742AI-CZ-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$1.9700 | Buy Now |
DISTI #
85W9037
|
Newark | Small Footprint Rmii 10/100 Ethernet Transceiver 24 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN8742AI-CZ-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 | Buy Now |
DISTI #
LAN8742AI-CZ-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 24SQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
43362 In Stock |
|
$1.5250 / $1.8900 | Buy Now |
DISTI #
LAN8742AI-CZ-TR
|
Avnet Americas | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps - Tape and Reel (Alt: LAN8742AI-CZ-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 5000 |
|
$1.4400 / $1.8900 | Buy Now |
DISTI #
41AH8416
|
Avnet Americas | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps - Product that comes on tape, but is not reeled (Alt: 41AH8416) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 5000 Partner Stock |
|
$1.9700 | Buy Now |
DISTI #
579-LAN8742AI-CZ-TR
|
Mouser Electronics | Ethernet ICs Small Footprint RMII 10/100 Ethernet Transceiver RoHS: Compliant | 19292 |
|
$1.5200 / $1.8900 | Buy Now |
DISTI #
LAN8742AI-CZ-TR
|
Microchip Technology Inc | Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3600 / $1.8900 | Buy Now |
|
Future Electronics | LAN8742AI Series 3.6 V 100 Mbps Small Footprint RMII 10/100 Ethernet Transceiver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | Transceiver - 1/1 Drivers/Receivers - Ethernet Protocol - Full Duplex - 1.6V to 3.6V Supply - 24-SQFN (4x4) Package - Surface Mount - Tape & Reel. RoHS: Compliant |
9750 In Stock |
|
$1.4500 / $1.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 39 |
|
$1.6800 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8742AI-CZ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8742AI-CZ-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LAN8742AI-CZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8742AI-CZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8742A-CZ | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8742AI-CZ-TR vs LAN8742A-CZ |