Part Details for LAN8770M-E/PRAVAO by Microchip Technology Inc
Overview of LAN8770M-E/PRAVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN8770M-E/PRAVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 50960 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 49000 |
|
RFQ | ||
DISTI #
LAN8770M-E/PRAVAO
|
EBV Elektronik | 100BASE-T1 Ethernet PHY Transceiver (Alt: LAN8770M-E/PRAVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | EBV - 390 |
|
Buy Now | |
|
Win Source Electronics | Ethernet PHY, 100Mbps, -40 to 125°C, VQFN-32, RoHS | 22710 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for LAN8770M-E/PRAVAO
LAN8770M-E/PRAVAO CAD Models
LAN8770M-E/PRAVAO Part Data Attributes:
|
LAN8770M-E/PRAVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8770M-E/PRAVAO
Microchip Technology Inc
Network Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-14 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LAN8770M-E/PRAVAO
This table gives cross-reference parts and alternative options found for LAN8770M-E/PRAVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8770M-E/PRAVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8770MT-E/5KXVAO | Network Interface | Microchip Technology Inc | LAN8770M-E/PRAVAO vs LAN8770MT-E/5KXVAO |
LAN8770R-E/PRAVAO | Network Interface | Microchip Technology Inc | LAN8770M-E/PRAVAO vs LAN8770R-E/PRAVAO |
LAN8770R-E/5KXVAO | Network Interface | Microchip Technology Inc | LAN8770M-E/PRAVAO vs LAN8770R-E/5KXVAO |
LAN8770RT-E/PRAVAO | Network Interface | Microchip Technology Inc | LAN8770M-E/PRAVAO vs LAN8770RT-E/PRAVAO |