Part Details for LAN8770MT-E/PRAVAO by Microchip Technology Inc
Results Overview of LAN8770MT-E/PRAVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAN8770MT-E/PRAVAO Information
LAN8770MT-E/PRAVAO by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LAN8770MT-E/PRAVAO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LAN8770MT-E/PRAVAO
|
Microchip Technology Inc | 100Base-T1 32QFN w/o RGMII, VQFN, Projected EOL: 2044-04-23 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
$3.3700 / $5.0800 | Buy Now |
|
DISTI #
LAN8770MT-E/PRAVAO
|
Avnet Silica | (Alt: LAN8770MT-E/PRAVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
LAN8770MT-E/PRAVAO
|
EBV Elektronik | (Alt: LAN8770MT-E/PRAVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Telecommunications | 881 |
|
RFQ |
US Tariff Estimator: LAN8770MT-E/PRAVAO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LAN8770MT-E/PRAVAO
LAN8770MT-E/PRAVAO Part Data Attributes
|
|
LAN8770MT-E/PRAVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8770MT-E/PRAVAO
Microchip Technology Inc
100Base-T1 32QFN w/o RGMII
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | HVQCCN, LCC32,.2SQ,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | VQFN-32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Date Of Intro | 2020-07-14 | |
| Data Rate | 100000 Mbps | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 0.9 mm | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | YES | |
| Telecom IC Type | ETHERNET TRANSCEIVER | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 5 mm |
Alternate Parts for LAN8770MT-E/PRAVAO
This table gives cross-reference parts and alternative options found for LAN8770MT-E/PRAVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8770MT-E/PRAVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LAN8770M-E/PRAVAO | Microchip Technology Inc | Check for Price | 100Base-T1 32QFN w/o RGMII | LAN8770MT-E/PRAVAO vs LAN8770M-E/PRAVAO |
LAN8770MT-E/PRAVAO Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital signals separate, and use a common mode choke for the Ethernet transformer.
-
Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. Also, consider using a thermal interface material to improve heat transfer.
-
Use 10uF to 22uF X7R or X5R ceramic capacitors with a voltage rating of 6.3V or higher, placed as close as possible to the power pins.
-
Use the Energy-Efficient Ethernet (EEE) feature to reduce power consumption during idle periods. Also, consider using the Low Power Mode (LPM) to reduce power consumption when the link is not active.
-
Use a 25MHz crystal oscillator or a 25MHz clock source, and ensure that the clock signal is clean and stable to avoid jitter and data corruption.